- RS Stock No.:
- 906-4378
- Mfr. Part No.:
- BTS500801TEAAUMA1
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 906-4378
- Mfr. Part No.:
- BTS500801TEAAUMA1
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
Product Details
PROFET Smart High-Side Power Switch, Single-Channel, Infineon
Overload protection
Current limitation
Short-circuit protection
Thermal shutdown
Overvoltage protection
Electrostatic discharge (ESD) protection
Current limitation
Short-circuit protection
Thermal shutdown
Overvoltage protection
Electrostatic discharge (ESD) protection
The Infineon smart high side power switch PROFET one channel is a one channel high side power switch in PG-TO252-5-11 package providing embedded protective functions. The power transistor is built by a N channel vertical power MOSFET with charge pump. The design is based on Smart SIPMOS chip on chip technology.
Load current sense
Very low standby current
Current controlled input pin
Stable behaviour at under voltage
Green product
Very low standby current
Current controlled input pin
Stable behaviour at under voltage
Green product
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Power Switch Type | High Side Switch |
Power Switch Topology | High Side |
Switch On Resistance | 22mΩ |
Maximum Operating Supply Voltage | 38 V |
Number of Outputs | 1 |
Maximum Operating Current | 10A |
Mounting Type | Surface Mount |
Package Type | TO-252 |
Pin Count | 5 |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 6.5 x 7.22 x 2.3mm |