- RS Stock No.:
- 880-5544
- Mfr. Part No.:
- VN920B5-E
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 880-5544
- Mfr. Part No.:
- VN920B5-E
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
Power ICs, High-Side Power Switches, STMicroelectronics
High-side switches can safely drive high currents in resistive, inductive and capacitive grounded loads. Designed to work in the harsh automotive environment they requires both robust, low on-resistance power switch and accurate analogue circuitry for diagnostic, protection and control functions.
Intelligent Power Switches, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Power Switch Topology | High Side |
Power Switch Type | Driver |
Switch On Resistance | 55mΩ |
Maximum Operating Supply Voltage | 36 V |
Maximum Operating Current | 30A |
Number of Outputs | 1 |
Mounting Type | Surface Mount |
Package Type | P2PAK |
Pin Count | 5 |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 10.4 x 9.35 x 4.8mm |