- RS Stock No.:
- 865-0886
- Mfr. Part No.:
- FAN41501SX
- Brand:
- Fairchild Semiconductor
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 865-0886
- Mfr. Part No.:
- FAN41501SX
- Brand:
- Fairchild Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Ground Fault Interupter, Fairchild Semiconductor
FAN4146: Low Power Controller for AC outlet Appliance Leakage Circuit Interrupters (ALCI) and two-wire Residual Current Devices (RCD)
FAN4147: Low Power Ground Fault Interrupter (GFI) and two-wire Residual Current Devices (RCD)
Precision Sense Amplifier and Bandgap Reference
Build-in AC Rectifier
Direct DC Coupled to Sense Coil
Build-in Noise Filter
Low-Voltage SCR Disable
SCR Gate Driver
Adjustable Sensitivity
Minimum External Components
Meets UL 943B Requirements
FAN4147: Low Power Ground Fault Interrupter (GFI) and two-wire Residual Current Devices (RCD)
Precision Sense Amplifier and Bandgap Reference
Build-in AC Rectifier
Direct DC Coupled to Sense Coil
Build-in Noise Filter
Low-Voltage SCR Disable
SCR Gate Driver
Adjustable Sensitivity
Minimum External Components
Meets UL 943B Requirements
Sensor Interfaces, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Number of Outputs | 1 |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 6 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -35 °C |
Dimensions | 3 x 1.7 x 1mm |