- RS Stock No.:
- 809-4996
- Mfr. Part No.:
- FAN3989MLP8X
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 809-4996
- Mfr. Part No.:
- FAN3989MLP8X
- Brand:
- ON Semiconductor
Legislation and Compliance
Product Details
USB Power Switch, Fairchild Semiconductor
USB Power Switch ICs, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Maximum Operating Supply Voltage | 20 V |
Maximum Operating Current | 1.5A |
Number of Outputs | 1 |
Mounting Type | Surface Mount |
Package Type | MLP |
Pin Count | 8 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 3 x 3 x 0.75mm |