- RS Stock No.:
- 172-3369
- Mfr. Part No.:
- NXH160T120L2Q2F2SG
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 172-3369
- Mfr. Part No.:
- NXH160T120L2Q2F2SG
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
The NXH160T120L2Q2F2SG is a power module containing a split T-type neutral point clamped three-level inverter, consisting of two 160A/1200V half-bridge IGBTs with inverse diodes, two neutral point 120A/1200V rectifiers, two 100A/600V neutral point IGBTs with inverse diodes, two half-bridge 60A/600V rectifiers and a negative temperature coefficient thermistor (NTC).
600 V IGBT specifications: VCE(SAT) = 1.47 V, ESW = 2560 uJ
Fast switching IGBT with low VCE(SAT) for higher efficiency
1200 V IGBT Specifications: VCE(SAT) = 2.15 V, ESW = 4300 uJ
Fast switching IGBT with low VCE(SAT) for higher efficiency
Baseplate
Thermal heat spreading
Solderable Pins
Easy mounting
Thermistor
Temperature detection
T−type Neutral Point Clamped Three−level Inverter Module
Applications
Solar Inverter DC-AC Stage
UPS DC-AC Stage
Solar Inverter
UPS
Fast switching IGBT with low VCE(SAT) for higher efficiency
1200 V IGBT Specifications: VCE(SAT) = 2.15 V, ESW = 4300 uJ
Fast switching IGBT with low VCE(SAT) for higher efficiency
Baseplate
Thermal heat spreading
Solderable Pins
Easy mounting
Thermistor
Temperature detection
T−type Neutral Point Clamped Three−level Inverter Module
Applications
Solar Inverter DC-AC Stage
UPS DC-AC Stage
Solar Inverter
UPS
Specifications
Attribute | Value |
---|---|
Power Switch Type | Power Module |
Maximum Operating Supply Voltage | 1200 V |
Maximum Operating Current | 160A |
Number of Outputs | 1 |
Power Rating | 500mW |
Mounting Type | Screw Mount |
Package Type | Q2PACK |
Pin Count | 56 |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 107.5 x 47.25 x 16.9mm |