- RS Stock No.:
- 171-2106
- Mfr. Part No.:
- BD2062FJ-E2
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 171-2106
- Mfr. Part No.:
- BD2062FJ-E2
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
High side switch for USB is a high side switch having over current protection used in power supply line of universal serial bus (USB). Its switch unit has two channels of N-channel power MOSFET, and current of 500mA as USB standard can be flown to the respective channels. And, over current detection circuit, thermal shutdown circuit, under voltage lockout and soft start circuit are built in.
Low on resistance 80mΩ MOSFET Switch
1A Continuous current load
Active "Low" control logic
Soft start circuit
Over current detection
Thermal shutdown
Under voltage lockout
Open drain error flag output
Reverse-current protection when power switch off
ESD protection
1A Continuous current load
Active "Low" control logic
Soft start circuit
Over current detection
Thermal shutdown
Under voltage lockout
Open drain error flag output
Reverse-current protection when power switch off
ESD protection
Specifications
Attribute | Value |
---|---|
Power Switch Type | High Side Switch |
Power Switch Topology | High Side |
Switch On Resistance | 125mΩ |
Number of Channels | 2 |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Current | 180µA |
Mounting Type | Surface Mount |
Package Type | SOP |
Pin Count | 8 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 4.9 x 3.9 x 1.37mm |