- RS Stock No.:
- 171-2059
- Mfr. Part No.:
- BD2248G-GTR
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 171-2059
- Mfr. Part No.:
- BD2248G-GTR
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
BD2248G is low on-resistance N-channel MOSFEThigh-side power switches, optimized for Universal Serial Bus (USB) applications. BD2248G is equipped with the function of over-current detection, thermal shutdown, under-voltage lockout and soft-start.
Reverse Current Protection when Power Switch Off
Output Discharge Function
Over-Current Detection
Thermal Shutdown
Open-Drain Fault Flag Output
Under-Voltage Lockout
Soft-Start Circuit
Control Input Logic Active-High
ESD protection
Output Discharge Function
Over-Current Detection
Thermal Shutdown
Open-Drain Fault Flag Output
Under-Voltage Lockout
Soft-Start Circuit
Control Input Logic Active-High
ESD protection
Specifications
Attribute | Value |
---|---|
Power Switch Type | High Side Switch |
Power Switch Topology | High Side |
Switch On Resistance | 180mΩ |
Number of Channels | 1 |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Current | 175µA |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 5 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 2.9 x 1.6 x 1.1mm |