- RS Stock No.:
- 171-1971
- Mfr. Part No.:
- TLE6240GPAUMA1
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 171-1971
- Mfr. Part No.:
- TLE6240GPAUMA1
- Brand:
- Infineon
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
The Infineon TLE6240GP is the 16-fold low-side switch in smart power technology (SPT) with a serial peripheral interface (SPI) and 16 open drain DMOS output stages. The TLE6240GP is protected by embedded protection functions and designed for automotive and industrial applications.
Short circuit protection
Over temperature protection
Overvoltage protection
Over temperature protection
Overvoltage protection
Specifications
Attribute | Value |
---|---|
Power Switch Topology | Low Side |
Power Switch Type | Low Side |
Number of Channels | 16 |
Maximum Operating Supply Voltage | 5.5 V |
Package Type | PG-DSO |
Pin Count | 36 |