- RS Stock No.:
- 169-0426
- Mfr. Part No.:
- BD6510F-E2
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 169-0426
- Mfr. Part No.:
- BD6510F-E2
- Brand:
- ROHM
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
High-Side Power Switch ICs, ROHM Semiconductor
Power Management Switch ICs, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Power Switch Type | USB Power |
Power Switch Topology | High Side |
Switch On Resistance | 100mΩ |
Maximum Operating Current | 2A |
Number of Outputs | 4 |
Mounting Type | Surface Mount |
Package Type | SOP |
Pin Count | 8 |
Dimensions | 5 x 4.4 x 1.5mm |