- RS Stock No.:
- 153-3220
- Mfr. Part No.:
- ADP1290ACBZ-R7
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 153-3220
- Mfr. Part No.:
- ADP1290ACBZ-R7
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
The ADP1290 is a high-side load switch designed for operation between 2.3 V and 13.2 V. This load switch provides power domain isolation, helping to extend battery operation. The device contains a low on-resistance, N-channel MOSFET that supports more than 2 A of continuous current and minimizes power loss. In addition, RDSON is constant independent of the VIN voltage.
Low RDSON of 40 mΩ
Wide input voltage range: 2.3 V to 13.2 V
2 A continuous operating current, TJ = <85°C
1.2 V logic compatible enable input
Low 15 μA quiescent current,
Ultrasmall 1.0 mm x 1.5 mm, 6-ball, 0.5 mm pitch WLCSP
Wide input voltage range: 2.3 V to 13.2 V
2 A continuous operating current, TJ = <85°C
1.2 V logic compatible enable input
Low 15 μA quiescent current,
Ultrasmall 1.0 mm x 1.5 mm, 6-ball, 0.5 mm pitch WLCSP
Specifications
Attribute | Value |
---|---|
Power Switch Type | High Side Switch |
Power Switch Topology | High Side |
Switch On Resistance | 70mΩ |
Number of Channels | 1 |
Maximum Operating Supply Voltage | 13.2 V |
Maximum Operating Current | 2A |
Mounting Type | Surface Mount |
Package Type | WLCSP |
Pin Count | 6 |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 1 x 1.5 x 0.38mm |
Series | ADP1290 |