- RS Stock No.:
- 144-5314
- Mfr. Part No.:
- TBD62083APG(Z,HZ)
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 144-5314
- Mfr. Part No.:
- TBD62083APG(Z,HZ)
- Brand:
- Toshiba
Technical data sheets
Legislation and Compliance
Product Details
MOSFET Driver Arrays, Toshiba
DMOS transistor arrays suitable for driving multiple resistive or inductive loads. The TBD62083 series are octal N-channel MOSFET drivers with clamping diodes and common ground and supply pins. The inputs are compatible with low voltage driving sources.
Relay and Inductive Load Drivers
Specifications
Attribute | Value |
---|---|
Power Switch Type | High Side |
Power Switch Topology | High Side |
Number of Channels | 8 |
Maximum Operating Supply Voltage | 0.6 V, 25 V |
Maximum Operating Current | 0.1mA |
Mounting Type | Through Hole |
Package Type | DIP |
Pin Count | 18 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 22.86 x 6.4 x 3.3mm |
Series | TBD62083A |