- RS Stock No.:
- 110-7158
- Mfr. Part No.:
- ITS4060SSJNXUMA1
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 110-7158
- Mfr. Part No.:
- ITS4060SSJNXUMA1
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
Smart High-Side Power Switch, Infineon
A range of single and multi-channel protected Smart High-side NMOS-power switches from Infineon
Specifications
Attribute | Value |
---|---|
Power Switch Type | High Side Power Switch |
Power Switch Topology | High Side |
Switch On Resistance | 120mΩ |
Maximum Operating Supply Voltage | 40 V |
Maximum Operating Current | 3.1A |
Number of Outputs | 1 |
Mounting Type | Surface Mount |
Package Type | DSO |
Pin Count | 8 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 5 x 4 x 1.5mm |