RS PRO Chassis Mounting Kit, DIN Rail Mounting Kit, for use with DC-DC Converters UMB-HDD Series
- RS Stock No.:
- 666-6996
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 666-6996
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Chinfa 60 & 100W Single Output Regulated Isolated DC-DC Converter - HDD60 & HDD100 Series
The HDD series is an extremely robust range of wide input DC-DC converters that are specifically designed for use in chassis mount applications where a stable, isolated output is required. Incorporating reverse polarity protection, a wide trim range and a shut down facility as standard this flexible product can be used in a diverse range of industrial, transport and battery powered applications. Universal mounting bracket available to allow for vertical, horizontal and DIN rail mounting, see accessory link.
Wide 2:1 input voltage range
Regulated outputs
Output can be adjusted by ±10% using external resistors
1.5kV input/output isolation
Pi input filter, meets EN 55022 Class A with external filter
Remote On/Off Control (HDD100 only)
Continuous short circuit protection
TTL level controlled inhibit
Internally fitted shunt diode, provides reverse polarity protection when used in conjunction with external fuse
Built for chassis mounting, fitted with screw terminal connectors
Mounting bracket available to allow for vertical, horizontal and DIN rail mounting
Regulated outputs
Output can be adjusted by ±10% using external resistors
1.5kV input/output isolation
Pi input filter, meets EN 55022 Class A with external filter
Remote On/Off Control (HDD100 only)
Continuous short circuit protection
TTL level controlled inhibit
Internally fitted shunt diode, provides reverse polarity protection when used in conjunction with external fuse
Built for chassis mounting, fitted with screw terminal connectors
Mounting bracket available to allow for vertical, horizontal and DIN rail mounting
Note
Use chassis as heatsink or fan force cooling. Do not exceed maximum case temperature of 95°C. Operating temperature is without de-rating.
Specifications
Attribute | Value |
---|---|
Accessory Type | DIN Rail Mounting Bracket |
For Use With | HDD |
Mounting Style | DIN Rail Mount |
Related links
- Recom DIN Rail Mounting Kit, for use with Recom RAC-/ST, RAC Series
- XP Power DIN Rail Mounting Kit, for use with ECL15 Series
- XP Power DIN Rail Mounting Kit, for use with ECE60 DIN Rails
- TRACOPOWER DIN Rail Mounting Kit, for use with TMT 15xxxC
- TRACOPOWER DIN Rail Mounting Kit, for use with TMP 15xxxC, TMP Series
- Omron DIN Rail Mounting Kit, for use with Rotary Positioner, Y92F Series
- TRACOPOWER DIN Rail Mounting Kit, for use with TEP 75-WI, TEP Series
- TRACOPOWER DIN Rail Mounting Kit, for use with TMT 30xxxC