PULS Buffer Module, for use with UB
- RS Stock No.:
- 627-6247
- Mfr. Part No.:
- UF20.481
- Brand:
- PULS
14 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$708.18
(exc. GST)
$779.00
(inc. GST)
Units | Per unit |
---|---|
1 - 11 | $708.18 |
12 - 59 | $692.32 |
60 + | $675.12 |
- RS Stock No.:
- 627-6247
- Mfr. Part No.:
- UF20.481
- Brand:
- PULS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Dimension U-Series, Buffer Units
Buffering with service free electrolytic capacitors
24V or 48V models available
Constant output voltage in buffer mode
Buffer time 0.2s at 20A (24V) or 0.1s at 20A (48V)
Longer hold-up time at lower levels
Buffer units can be connected in parallel to increase the output capacity or the hold-up time
Easy to install, no need for control wiring. The buffer units can be added in parallel to the load circuit at any given point
Clear status indication by status LED and signal outputs
Quick connect spring clamp terminals
24V or 48V models available
Constant output voltage in buffer mode
Buffer time 0.2s at 20A (24V) or 0.1s at 20A (48V)
Longer hold-up time at lower levels
Buffer units can be connected in parallel to increase the output capacity or the hold-up time
Easy to install, no need for control wiring. The buffer units can be added in parallel to the load circuit at any given point
Clear status indication by status LED and signal outputs
Quick connect spring clamp terminals
Standards
UL 60950-1, UL 508, IEC 60950-1
Approvals
UL/UL Listed for Canada
Standards
IEC, UL, EN, SELV
Specifications
Attribute | Value |
---|---|
Accessory Type | Buffer Module |
For Use With | UB |
Related links
- PULS Buffer Module, for use with UB
- PULS Buffer Module
- PULS Rechargeable Battery Module, for use with UB
- Siemens Buffer Module, for use with SITOP
- Siemens Buffer Module, for use with PSU8600, SITOP Series
- TRACOPOWER Buffer Module, for use with TSP, TSP-BFM Series
- Omron Buffer Module, for use with S8TS Power Supply, S8T Series
- Siemens Buffer Module, for use with PSU8600 PSU, SITOP BUF8600 Series