PULS Mounting Bracket, for use with Dimension Power Supplies
- RS Stock No.:
- 136-5376
- Mfr. Part No.:
- ZM15.SIDE
- Brand:
- PULS
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$64.06
(exc. GST)
$70.47
(inc. GST)
Units | Per unit |
---|---|
1 + | $64.06 |
- RS Stock No.:
- 136-5376
- Mfr. Part No.:
- ZM15.SIDE
- Brand:
- PULS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Side Mounting Bracket
This mounting bracket is used to mount DIMENSION power supplies and other DIMENSION units sideways to reduce the installation depth. The two aluminium brackets and the black plastic slide must be removed from the units, to allow mounting of the zinc-plated steel bracket.
Features and Benefits
• Wall mounting
• Metal material
• Two mounting options are possible: Panel mount and 35mm DIN Rail mount
Product Application Information
Designed for use with the Puls DIMENSION range.
Specifications
Attribute | Value |
---|---|
Accessory Type | Mounting Bracket |
For Use With | Dimension Power Supplies |
Standards Met | CE Certified |
Mounting Style | Side |
Related links
- PULS Mounting Bracket, for use with Dimension Power Supplies
- PULS DIMENSION DIN Rail Power Supply, 100 → 240V ac ac Input, 24V...
- PULS DIMENSION Q Switched Mode DIN Rail Power Supply, 100 → 240V...
- PULS Redundancy module, for use with Power Supplies
- PULS 24 → 28V Input DIN Rail Uninterruptible Power Supply, DIMENSION
- PULS 22.5 → 30V dc Input DIN Rail Uninterruptible Power Supply, DIMENSION
- PULS 22.5 → 30V dc Input DIN Rail Uninterruptible Power Supply...
- PULS DIMENSION DIN Rail Power Supply, 24 → 48V dc dc Input, 18 →...