TDK-Lambda Power Line Filter, for use with Power Supply
- RS Stock No.:
- 135-7181
- Mfr. Part No.:
- RSEL-2003A
- Brand:
- TDK-Lambda
On back order for despatch 26/08/2024, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$16.22
(exc. GST)
$17.84
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $16.22 |
10 - 49 | $15.57 |
50 + | $14.91 |
- RS Stock No.:
- 135-7181
- Mfr. Part No.:
- RSEL-2003A
- Brand:
- TDK-Lambda
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TDK Lambda RSEL Series - EMI Filters
Compact Multipurpose Type
Features
● Wire type and faston terminal type are available with the same shape.
● Optional low-leakage current characteristic type is also available.
● Compliant with RoHS directives.
● Optional low-leakage current characteristic type is also available.
● Compliant with RoHS directives.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switch Mode - TDK-Lambda
Specifications
Attribute | Value |
---|---|
Accessory Type | Noise Filter |
For Use With | Power Supply |
Mounting Style | Through Hole |
Input Current Range | Maximum of 3A |
Standards Met | CSA C22.2 No.8 File No. 208777, EN 60939 Licence Ref. No. SE/07115-1, RoHL Compliant, UL 1283 File No. E62388 |
Related links
- TDK-Lambda Power Line Filter, for use with Power Supply
- TDK-Lambda Power Line Filter, for use with Single Phase Power Supply
- TDK-Lambda Inlet Filter, for use with Single Phase Power Supply
- TDK-Lambda Switching Power Supply, JWT100-5FF, 5 V dc, ±15 V dc, 1...
- TDK-Lambda Switching Power Supply, XMS5005Y, 12V dc, 41.6A, 500W,...
- TDK-Lambda Switching Power Supply, JWT100-522/A, 5 V dc, ±12 V dc,...
- TDK-Lambda Switching Power Supply, ZWS150BAF-12/A, 12V dc, 12.5A,...
- TDK-Lambda Switching Power Supply, QS5H-1200-24, 24V dc, 50A,...