TDK-Lambda Power Line Filter, for use with Single Phase Power Supply
- RS Stock No.:
- 133-6374
- Mfr. Part No.:
- RSAL-20R5W
- Brand:
- TDK-Lambda
On back order for despatch 21/10/2024, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$20.15
(exc. GST)
$22.17
(inc. GST)
Units | Per unit |
---|---|
1 + | $20.15 |
- RS Stock No.:
- 133-6374
- Mfr. Part No.:
- RSAL-20R5W
- Brand:
- TDK-Lambda
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TDK Lambda Noise Inlet Filter RSAL-XXXXW Series
A noise inlet filter designed to work with enclosed and open frame power supplies.
Switch Mode - TDK-Lambda
Specifications
Attribute | Value |
---|---|
Accessory Type | Power Line Filter, Single Phase Filter |
For Use With | Single Phase Power Supply |
Input Current Range | Maximum of 0.5A |
Related links
- TDK-Lambda Power Line Filter, for use with Single Phase Power Supply
- TDK-Lambda Power Line Filter, for use with Power Supply
- TDK-Lambda Inlet Filter, for use with Single Phase Power Supply
- TDK-Lambda Noise Filter, for use with Single Phase Power Supply
- TDK-Lambda Switching Power Supply, JWT100-5FF, 5 V dc, ±15 V dc, 1...
- TDK-Lambda Switching Power Supply, XMS5005Y, 12V dc, 41.6A, 500W,...
- TDK-Lambda Switching Power Supply, JWT100-522/A, 5 V dc, ±12 V dc,...
- TDK-Lambda Switching Power Supply, ZWS150BAF-12/A, 12V dc, 12.5A,...