XP Power Plug In Power Supply for use with VEP Series, VEP Series
- RS Stock No.:
- 121-7165
- Distrelec Article No.:
- 301-83-808
- Mfr. Part No.:
- VEP PLUG AU
- Brand:
- XP Power
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 121-7165
- Distrelec Article No.:
- 301-83-808
- Mfr. Part No.:
- VEP PLUG AU
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | Plug In Power Supply | |
| Accessory Type | Plug Head | |
| For Use With | VEP Series | |
| Series | VEP | |
| Standards/Approvals | EN61000-4-11, IEC60601-1, EN61000-4-6, EN61000-3-2, UL60601-1, EN61000-4-2, CSA, UL60950-1, EN61000-4-5, EN61000-4-4, EN61000-3-3, Installation Class 3, Class A, EN61000-4-8, IEC60601-1:2005, EN60950-1, IEC60950-1, EN60601-1, Level 2, EN55022, cUL60601-1, cUL60950-1, EN61000-4-3 | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type Plug In Power Supply | ||
Accessory Type Plug Head | ||
For Use With VEP Series | ||
Series VEP | ||
Standards/Approvals EN61000-4-11, IEC60601-1, EN61000-4-6, EN61000-3-2, UL60601-1, EN61000-4-2, CSA, UL60950-1, EN61000-4-5, EN61000-4-4, EN61000-3-3, Installation Class 3, Class A, EN61000-4-8, IEC60601-1:2005, EN60950-1, IEC60950-1, EN60601-1, Level 2, EN55022, cUL60601-1, cUL60950-1, EN61000-4-3 | ||
- COO (Country of Origin):
- CN
XP Power - VEP Series AC-DC Power Supply Plug Heads
XP Power offers an excellent range of plug heads for their VEP series of 8 to 36 W power supplies. These compact and reliable plug heads are available in US, UK, China, Australia and European versions.
Switch Mode - XP Power
Related links
- MEAN WELL AC Plug Plug In Power Supply for use with GE12I GE30I, GE24I
- RS PRO Unterminated to AS/NZS 3112 Power Cord, 2.5 m Black Polyvinyl Chloride
- XP Power AC Adapter for use with Plug In Adapters, ACM Series
- XP Power AC Adapter for use with Plug In Adapters, AMF 36 Series
- XP Power Wiring Harness for use with SDS120 Series, SDS120 Series
- XP Power Cover Kit for use with CU20 Series, CU20 Series
- XP Power Wiring Harness for use with SDS60 Series, SDA60 Series
- XP Power DIN Rail Clip, DTE06 Series
