SAM 1458 Abrasive Sheets, 175mm 93mm
- RS Stock No.:
- 282-7343
- Mfr. Part No.:
- 1458-80
- Brand:
- SAM
On back order for despatch 08/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$201.80
(exc. GST)
$221.98
(inc. GST)
Units | Per unit |
---|---|
1 + | $201.80 |
- RS Stock No.:
- 282-7343
- Mfr. Part No.:
- 1458-80
- Brand:
- SAM
Related links
- SAM 1458 Abrasive Sheets, 175mm 93mm
- SAM 1310 Sanding Belt, 330mm 10mm
- SAM , 520mm 20mm, 80 Grit, Medium Grade
- Bosch Sanding Sheet, 93mm 93mm, P60 Grit
- Bosch Sanding Sheet, 93mm 93mm, P60 Grit, Fine Grade
- Bosch Sanding Sheet, 186mm 93mm, P60 Grit, Medium Grade
- Bosch Sanding Sheet, 186mm 93mm, P80 Grit, Medium Grade
- SAM 1325 Sanding Belt, 457mm 13mm