Better World
Schneider Electric Plug In Power Relay, 24V ac Coil, 3A Switching Current, 4PDT
- RS Stock No.:
- 884-1581
- Mfr. Part No.:
- RXM4GB1B7
- Brand:
- Schneider Electric
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$20.45
(exc. GST)
$22.49
(inc. GST)
Units | Per unit |
---|---|
1 + | $20.45 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 884-1581
- Mfr. Part No.:
- RXM4GB1B7
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RXM Series Miniature Relays without LED
The compact Zelio RXM miniature relays without LED from Schneider Electric can be used to increase the functions in electrical enclosures, particularly useful for industrial applications, machine/building equipment and HVAC.
Range of miniature plug-in relays on base, RXZE2 type
Simple to use- no adjustment required for standard applcations
Easily integrated into current devices & can be adapted for all voltages
Test button and mechanical indicator of relay status
Bases for assembly on DIN rail or with screws to be ordered separately
Simple to use- no adjustment required for standard applcations
Easily integrated into current devices & can be adapted for all voltages
Test button and mechanical indicator of relay status
Bases for assembly on DIN rail or with screws to be ordered separately
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V ac |
Contact Configuration | 4PDT |
Mounting Type | Plug In |
Switching Current | 3A |
Number of Poles | 4 |
Latching | No |
Terminal Type | Plug In |
Maximum Switching Voltage AC | 250V |
Length | 21mm |
Coil Resistance | 180Ω |
Coil Power | 1.2W |
Life | 100000 cycles |
Height | 27mm |
Better World Product | Yes |
Better World Verification | Green Premium |
Contact Material | Gold Plated |
Depth | 47.7mm |
Series | Harmony Relay RXM |
Maximum Operating Temperature | +55°C |
Standards Met | CE, CSA, EN/IEC, GOST, Lloyd's, REACH, RoHS Compliant, UL |
Minimum Operating Temperature | -40°C |
Maximum Switching Power DC | 84 W |
Maximum Switching Power AC | 750VA |
Related links
- Schneider Electric Plug In Power Relay, 24V ac Coil, 3A Switching...
- Omron Plug In Power Relay, 24V ac Coil, 3A Switching Current, 4PDT
- Schneider Electric Plug In Power Relay, 240V ac Coil, 3A Switching...
- Omron PCB Mount Power Relay, 24V ac Coil, 3A Switching Current, 4PDT
- Schneider Electric Plug In Power Relay, 48V ac Coil, 3A Switching...
- Schneider Electric Plug In Power Relay, 120V ac Coil, 3A Switching...
- Schneider Electric Plug In Power Relay, 230V ac Coil, 3A Switching...
- Schneider Electric Plug In Power Relay, 24V dc Coil, 3A Switching...