- RS Stock No.:
- 857-1351
- Mfr. Part No.:
- 2903673
- Brand:
- Phoenix Contact
Stocked by manufacturer – available for delivery 31/05/2024
Added
Price (ex. GST) 1 Box of 10
$168.20
(exc. GST)
$185.02
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $168.20 | $16.82 |
*price indicative |
- RS Stock No.:
- 857-1351
- Mfr. Part No.:
- 2903673
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Plug-in industrial relay with power contacts and additional hard gold plating, 4 PDTs, test key, status LED, freewheeling diode, mechanical switch position indicator, polarity: A1+, A2-, coil voltage: 110 V DC
Specifications
Attribute | Value |
---|---|
Coil Voltage | 110V dc |
Contact Configuration | 4PDT |
Mounting Type | Plug In |
Number of Poles | 4 |
Latching | No |
Terminal Type | Plug In |
Length | 21.2mm |
Life | 20000000 cycles |
Depth | 27.5mm |
Maximum Operating Temperature | +70°C |
Series | REL-IR4/LDP-110DC/4X21AU |
Minimum Operating Temperature | -40°C |
Height | 35.6mm |
Contact Material | Gold Plated |
Related links
- Weidmuller Panel Mount Power Relay 4PDT
- Phoenix Contact Plug In Power Relay DPDT
- Phoenix Contact Plug In Power Relay SPST
- Phoenix Contact Plug In Power Relay 10A Switching Current, 3PDT
- Phoenix Contact Plug In Power Relay SPDT
- Phoenix Contact Plug In Power Relay
- Siemens LZS Series Electromechanical Interface Relay 110V dc Coil, 4PDT
- Idec Plug In Power Relay 4PDT