- RS Stock No.:
- 824-5949
- Mfr. Part No.:
- 750XBXC-220/240A
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 824-5949
- Mfr. Part No.:
- 750XBXC-220/240A
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
750 Series
The 750 series octal base, plug-in relays offer clear of full-feature covers with multiple mounting options and accessories.
Octal style mounting
12 A maximum switching current
DPDT and 3PDT contact configurations
Socket mount option
Gold-flashed contacts
Mechanical flag indicator
12 A maximum switching current
DPDT and 3PDT contact configurations
Socket mount option
Gold-flashed contacts
Mechanical flag indicator
Specifications
Attribute | Value |
---|---|
Coil Voltage | 240V ac |
Contact Configuration | DPDT |
Mounting Type | Plug In |
Switching Current | 16A |
Terminal Type | Plug In |
Maximum Switching Voltage AC | 300V |
Maximum Switching Voltage DC | 28V |
Length | 34.6mm |
Coil Resistance | 7.2 kΩ |
Coil Power | 3W |
Life | 100000 (Electrical) Operations, 5000000 (Mechanical) Operations |
Height | 50.3mm |
Isolation Coil To Contact | 1.5kV rms |
Contact Material | Silver Alloy |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +55°C |
Depth | 35.4mm |
Maximum Switching Power DC | 500mW |
Application | Power |