Services
Ideas & Advice
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Relays & Signal Conditioning
/
Relays
/
Power Relays
Omron Plug In Automotive Relay, 12V Coil, 35A Switching Current, SPDT
RS Stock No.:
807-4166
Mfr. Part No.:
G8W-1C6T-F-R-DC12
Brand:
Omron
View all Power Relays
Discontinued product
RS Stock No.:
807-4166
Mfr. Part No.:
G8W-1C6T-F-R-DC12
Brand:
Omron
Technical data sheets
Legislation and Compliance
Specifications
G8W
Non Compliant
Statement of conformity
Attribute
Value
Coil Voltage
12V
Contact Configuration
SPDT
Mounting Type
Plug In
Switching Current
35A
Terminal Type
Plug In
Maximum Switching Voltage DC
16V
Length
28mm
Coil Resistance
91 Ω
Height
25mm
Life
100000 Operations
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Application
General Purpose