- RS Stock No.:
- 800-4511
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 800-4511
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Subminiature Dip Relay
Contact Rating 2 A @ 30 V dc
Contacts: 2 Form C, DPDT
Fits standard 16 pin IC socket
Epoxy sealed for cleaning and wave soldering
Maximum soldering temperature 270° C for 5 seconds
Contacts: 2 Form C, DPDT
Fits standard 16 pin IC socket
Epoxy sealed for cleaning and wave soldering
Maximum soldering temperature 270° C for 5 seconds
Approvals
UL (File no. E133481)
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Switching Current | 3A |
Number of Poles | 2 |
Terminal Type | Through Hole |
Maximum Switching Voltage AC | 250V ac |
Maximum Switching Voltage DC | 220V dc |
Length | 20.2mm |
Coil Resistance | 720 Ω |
Coil Power | 200mW |
Contact Material | Gold Plated |
Minimum Operating Temperature | -40°C |
Standards Met | CQC 13002095174, cULus E133481, RoHS Compliant |
Life | 1000000 (Mechanical) Operations, 50000 (Electrical) Operations |
Isolation Coil To Contact | 1.5kV ac |
Maximum Operating Temperature | +85°C |
Depth | 10.2mm |
Height | 10.6mm |
Maximum Switching Power DC | 90 W |
Maximum Switching Power AC | 125VA |
Application | General Purpose |