- RS Stock No.:
- 800-4498
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 800-4498
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Miniature Intermediate Power Relays
Contacts: 2 Form C, DPDT
5 mm pinning
5 kV dielectric strength (between coil and contacts)
Surge voltage up to 10 kV (between coil and contacts)
5 mm pinning
5 kV dielectric strength (between coil and contacts)
Surge voltage up to 10 kV (between coil and contacts)
Approvals
UL (File no. E134517), TUV (File no. R50055991), CQC (File no. CQC02001001951)
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Switching Current | 10A |
Number of Poles | 2 |
Terminal Type | Through Hole |
Maximum Switching Voltage AC | 250V ac |
Maximum Switching Voltage DC | 30V dc |
Length | 29mm |
Coil Resistance | 1.1 kΩ |
Coil Power | 530mW |
Contact Material | Silver Alloy |
Standards Met | CQC, CULus, RoHS Compliant |
Depth | 13mm |
Height | 26.3mm |
Maximum Operating Temperature | +85°C |
Isolation Coil To Contact | 5kV ac |
Minimum Operating Temperature | -40°C |
Life | 100000 (Electrical) Operations, 100000000 (Mechanical) Operations |
Maximum Switching Power AC | 2.5 kVA |
Maximum Switching Power DC | 240 W |
Application | Power |