- RS Stock No.:
- 783-0867
- Mfr. Part No.:
- KUL-11D15D-24
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 783-0867
- Mfr. Part No.:
- KUL-11D15D-24
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
KUL Series Relay
KUL Series relay from TE Connectivity are used typically in alarm systems, process and power control and machine tools.
Magnetic latching
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | DPDT |
Mounting Type | Plug In |
Switching Current | 10A |
Number of Poles | 2 |
Latching | Yes |
Terminal Type | Quick Connect |
Contact Material | Silver Alloy |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Application | General Purpose |