- RS Stock No.:
- 715-0947
- Mfr. Part No.:
- MT328024 1393092-4
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 715-0947
- Mfr. Part No.:
- MT328024 1393092-4
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Multimode Relays MT Series
5 g (N/O); 2 g (N/C)
10A current rating
Electrical or Mechanical indicator
White write on panel
10A current rating
Electrical or Mechanical indicator
White write on panel
Note
These drawings apply to all 8 or 11 pin relays unless otherwise stated.
Approvals
UL recognised, CSA and VDE
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V ac |
Contact Configuration | 3PDT |
Mounting Type | Plug In |
Switching Current | 10A |
Number of Poles | 3 |
Latching | No |
Terminal Type | Plug In |
Length | 35.5mm |
Coil Resistance | 86 Ω |
Coil Power | 2.26W |
Contact Material | Silver Nickel Alloy |
Depth | 35.6mm |
Series | MT |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -45°C |
Height | 57mm |
Isolation Coil To Contact | 2.5kVrms |
Maximum Switching Power AC | 2.5 kVA |
Application | General Purpose |