- RS Stock No.:
- 680-4303
- Mfr. Part No.:
- V23061B1005A401=MINISTARKSTROM
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 680-4303
- Mfr. Part No.:
- V23061B1005A401=MINISTARKSTROM
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
TE Connectivity MSR Series Miniature PCB Power Relays
MSR series miniature PCB power relays with AgSno contacts, high inrush currents and reinforced insulation. These MSR series miniature PCB power relays are through hole mount and the white plastic enclosures are wash tight.
High inrush currents with AgSno contacts
Dimensions 15 mm x 10 mm x 30 mm (H X W X D)
Operational Temperature -40 → +85°C
Dimensions 15 mm x 10 mm x 30 mm (H X W X D)
Operational Temperature -40 → +85°C
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Switching Current | 8A |
Terminal Type | Through Hole |
Length | 30mm |
Coil Resistance | 652 Ω |
Height | 15mm |
Depth | 10mm |
Maximum Operating Temperature | +85°C |
Series | MSR |
Minimum Operating Temperature | -40°C |
Contact Material | Silver Alloy |
Maximum Switching Power AC | 2 kVA |
Application | Power |