- RS Stock No.:
- 650-2423
- Mfr. Part No.:
- JQ1AP24
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 650-2423
- Mfr. Part No.:
- JQ1AP24
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
High Noise Immunity Miniature Power Relays - JQ Series
Monostable power relays with a high level of immunity to electrical noise and excellent isolation (8kV) between contacts and coil.
Applications: air conditioning equipment, refrigerators, microwave ovens and heating equipment, etc.
Applications: air conditioning equipment, refrigerators, microwave ovens and heating equipment, etc.
Approvals
UL E43028, CSA LR26550, SEV
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Coil Power | 200mW |
Coil Resistance | 2.88 kΩ |
Isolation Coil To Contact | 4kV rms |
Contact Configuration | SPNO |
Mounting Type | PCB Mount |
Switching Current | 10A |
Terminal Type | Through Hole |
Maximum Switching Power AC | 1.25 kVA |
Length | 20mm |
Maximum Switching Power DC | 150 W |
Height | 16mm |
Depth | 10mm |