- RS Stock No.:
- 613-4288
- Mfr. Part No.:
- G2RV-SL700 AC/DC24
- Brand:
- Omron
- RS Stock No.:
- 613-4288
- Mfr. Part No.:
- G2RV-SL700 AC/DC24
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
G2RV Screw-terminal Connection Series
Slim 6mm wide DIN-rail mounting design
Flat-blade screwdriver connection terminals
Separate operation indicators for both coil (LED on the socket) and contacts (mechanical flag on the relay)
Relays have large, robust pins for reliable connections
SPDT contact configuration
Maximum current 6A @ 250 Vac, 30Vdc
Max. switching voltage 400Vac, 125Vdc
Max switching power 1500 VA
Size (HxWxD) 106.7 x 6.2 x 99.2mm
Flat-blade screwdriver connection terminals
Separate operation indicators for both coil (LED on the socket) and contacts (mechanical flag on the relay)
Relays have large, robust pins for reliable connections
SPDT contact configuration
Maximum current 6A @ 250 Vac, 30Vdc
Max. switching voltage 400Vac, 125Vdc
Max switching power 1500 VA
Size (HxWxD) 106.7 x 6.2 x 99.2mm
Note
Spare replacement/maintenance relays are available, see typically 613-4339
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V ac/dc |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Switching Current | 6A |
Terminal Type | Screw |
Coil Resistance | 1.84 kΩ |
Minimum Operating Temperature | -40°C |
Series | G2RV |
Maximum Operating Temperature | +55°C |
Maximum Switching Power DC | 180 W |
Maximum Switching Power AC | 1.5 kVA |
Application | Compact |