- RS Stock No.:
- 293-5223
- Mfr. Part No.:
- RHK411B
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 293-5223
- Mfr. Part No.:
- RHK411B
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Bistable Relays RHK Series
This range of plug-in bistable automation relays are for a RHZ-21 type base - example product 293-5295
The pivoting front face as three functions, these are: Removal latch, dust protection and the protection from moving components and the third is stop locking
The relay self-locks into the base by snap-fitting
Forms part of the Zelio Relay product range
The pivoting front face as three functions, these are: Removal latch, dust protection and the protection from moving components and the third is stop locking
The relay self-locks into the base by snap-fitting
Forms part of the Zelio Relay product range
What is a latching relay?
Range of plug-in bistable automation relays on an RHZ-21-type base.
The pivoting front face has three functions: removal latch, dust protection and protection from moving components, and stop-locking.
Relay self-locks onto the base by snap-fitting.
The pivoting front face has three functions: removal latch, dust protection and protection from moving components, and stop-locking.
Relay self-locks onto the base by snap-fitting.
Common Applications
Latching relays are used in a wide range of switching applications within a multitude of environments and sectors. The more common control circuits are: Telecommunication equipment, data processing equipment, alarms and security, measuring equipment and electronics designs.
Approvals
UL, CSA, VDE, NF C and IEC
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V ac |
Contact Configuration | 4PDT |
Switching Current | 5A |
Latching | Yes |
Terminal Type | Through Hole |
Maximum Switching Voltage AC | 24V ac |
Length | 90mm |
Coil Resistance | 30 mΩ |
Coil Power | 6W |
Depth | 33mm |
Isolation Coil To Contact | 2.5kV |
Maximum Operating Temperature | +40°C |
Minimum Operating Temperature | -5°C |
Life | 10000000 (Mechanical) cycles |
Height | 43mm |
Dimensions | 90 x 43 x 33mm |