- RS Stock No.:
- 264-7412
- Mfr. Part No.:
- G2RV-SR500 DC24
- Brand:
- Omron
On back order for despatch 14/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$29.77
(exc. GST)
$32.75
(inc. GST)
Units | Per unit |
1 + | $29.77 |
- RS Stock No.:
- 264-7412
- Mfr. Part No.:
- G2RV-SR500 DC24
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
The Omron slim I/O relay has push-in plus technology are used to save wiring work in comparison with conventional screw terminals. It has hand-free structure that holds an inserted flat-blade screwdriver to achieve easier wiring work for stranded wires.
Screw terminal is also stocked to meet the screw type needs
Plug-in terminal that is difficult to bend at the time of exchange
Plug-in terminal that is difficult to bend at the time of exchange
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPDT |
Mounting Type | Plug In |
Switching Current | 6A |
Number of Poles | 1 |
Latching | No |
Related links
- Omron G2RV Series Interface Relay 12V dc Coil 1-Pole, 50mA Load
- Omron Plug In Non-Latching Relay 6A Switching Current, SPDT
- Omron G2RV Series Interface Relay 24V dc Coil 1-Pole, 50mA Load
- Omron DIN Rail Power Relay 6A Switching Current, SPDT
- Omron Interface Unit for Use with G2RV-SR500 Slim I/O Relay...
- Omron G2RV Series Electromechanical Interface Relay 230V ac Coil, SPDT
- Omron G2RV Series Interface Relay 110V ac Coil 1-Pole, 50mA Load
- Omron Interface Unit for Use with G2RV-SR500-AP Slim I/O Relay