- RS Stock No.:
- 256-4779
- Mfr. Part No.:
- RXM3AB1FD
- Brand:
- Schneider Electric
On back order for despatch 17/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Box of 10
$140.49
(exc. GST)
$154.54
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $140.49 | $14.049 |
*price indicative |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 256-4779
- Mfr. Part No.:
- RXM3AB1FD
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RXM Series Miniature Relays without LED
The compact Zelio RXM miniature relays without LED from Schneider Electric can be used to increase the functions in electrical enclosures, particularly useful for industrial applications, machine/building equipment and HVAC.
Range of miniature plug-in relays on base, RXZE2 type
Simple to use- no adjustment required for standard applcations
Easily integrated into current devices & can be adapted for all voltages
Test button and mechanical indicator of relay status
Bases for assembly on DIN rail or with screws to be ordered separately
Simple to use- no adjustment required for standard applcations
Easily integrated into current devices & can be adapted for all voltages
Test button and mechanical indicator of relay status
Bases for assembly on DIN rail or with screws to be ordered separately
The Schneider Electric miniature plug-in relay has 3 C/O contact type, 110 V DC control circuit voltage and 170 mW switching capacity without LED.
AgNi contact material
IP40 degree of protection
IP40 degree of protection
Specifications
Attribute | Value |
---|---|
Coil Voltage | 110V dc |
Contact Configuration | 3PDT |
Latching | No |
Better World Verification | Green Premium |
Series | Harmony Relay RXM |
Better World Product | Yes |
Related links
- Cable Sleeving Tools
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Draw Wires & Fish Tapes
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge