Omron PCB Mount Non-Latching Relay, 24V dc Coil, 8A Switching Current, DPDT
- RS Stock No.:
- 234-7944
- Mfr. Part No.:
- G2RL-24 DC24
- Brand:
- Omron
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 234-7944
- Mfr. Part No.:
- G2RL-24 DC24
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
The Omron power relay is a low profile power relay with 15.7 mm height which is ideal for incorporation in miniature equipments. It has DPDT (2c) contact form and sealed enclosure rating.
Rated coil voltage 24 VDC
Contact material Ag-alloy Cd free
Max switching current 8A
Ambient operating humidity 5% to 85% with no icing or condensation
Contact material Ag-alloy Cd free
Max switching current 8A
Ambient operating humidity 5% to 85% with no icing or condensation
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Switching Current | 8A |
Number of Poles | 2 |
Coil Resistance | 1.44 kΩ |
Coil Power | 400mW |
Isolation Coil To Contact | 5kV ac |
Series | G2RL |
Number of Coils | Single |
Related links
- Omron PCB Mount Non-Latching Relay, 24V dc Coil, 8A Switching Current, DPDT
- Omron PCB Mount Power Relay, 24V dc Coil, 8A Switching Current, DPDT
- Omron PCB Mount Non-Latching Relay, 24V dc Coil, 8A Switching Current, DPST
- Omron PCB Mount Non-Latching Relay, 24V dc Coil, 3A Switching Current, DPDT
- Omron PCB Mount Non-Latching Relay, 5V dc Coil, 8A Switching Current, DPDT
- Omron PCB Mount Non-Latching Relay, 12V dc Coil, 8A Switching Current, DPDT
- Omron PCB Mount Non-Latching Relay, 24V dc Coil, 5A Switching Current, DPDT
- Omron PCB Mount Power Relay, 12V dc Coil, 8A Switching Current, DPDT