- RS Stock No.:
- 213-2127
- Mfr. Part No.:
- G5NB-1A4 DC24
- Brand:
- Omron
Available for back order.
Added
Price (ex. GST) Each (In a Tray of 500)
$3.416
(exc. GST)
$3.758
(inc. GST)
Units | Per unit | Per Tray* |
500 - 2000 | $3.416 | $1,708.00 |
2500 + | $3.075 | $1,537.50 |
*price indicative |
- RS Stock No.:
- 213-2127
- Mfr. Part No.:
- G5NB-1A4 DC24
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
G5NB Series
Compact SPNO pcb relay with 5A switching capacity and 10kV coil-to-contact impulse withstand voltage
Compact slim body (20.5x15.3x7.2mm) single pole relays with high isolation between coil and contacts
High withstand voltage rating of 10kV (1.2 x 50μs) between coil and contacts
Highly efficient magnetic circuit for high sensitivity (200 mW)
Tracking resistance: CTI>250
High withstand voltage rating of 10kV (1.2 x 50μs) between coil and contacts
Highly efficient magnetic circuit for high sensitivity (200 mW)
Tracking resistance: CTI>250
Compact SPNO pcb relay with 5A switching capacity and 10kV coil-to-contact impulse withstand voltage
Approvals
UL, CSA, VDE
The Omron G5NB PCB Power Relay has 1-pole 3A Switching Capability and 10 kV Impulse Withstand Voltage. The G5NB PCB Power Relay has application such as Water heaters, Refrigerators, Air conditioners, Home appliances and Small electric appliances.
Highly efficient magnetic circuit for high sensitivity (200 mW)
PCB terminals
PCB terminals
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Switching Current | 3A |
Number of Poles | 1 |
Latching | No |
Coil Resistance | 2880Ω |
Coil Power | 200mW |
Isolation Coil To Contact | 4kV ac |
Series | G5NB |
Related links
- Omron PCB Mount Power Relay 10A Switching Current, SPST
- Omron PCB Mount Power Relay 8A Switching Current, SPDT
- Omron PCB Mount Power Relay 12A Switching Current, SPDT
- Omron PCB Mount Power Relay 10A Switching Current, SPDT
- Omron PCB Mount Latching Power Relay 8A Switching Current, SPDT
- Omron PCB Mount Non-Latching Relay 16A Switching Current, SPST
- Omron PCB Mount Power Relay 5A Switching Current SPST-NO
- Omron PCB Mount Power Relay 20A Switching Current, SPST