- RS Stock No.:
- 180-3055
- Mfr. Part No.:
- 788-154
- Brand:
- Wago
83 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$18.69
(exc. GST)
$20.56
(inc. GST)
Units | Per unit |
1 + | $18.69 |
- RS Stock No.:
- 180-3055
- Mfr. Part No.:
- 788-154
- Brand:
- Wago
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
Basic relay, Nominal input voltage: 24 VDC, 1 changeover contact, Limiting continuous current: 16 A, Module width: 13 mm, Module height: 15 mm
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPDT |
Mounting Type | Plug In |
Switching Current | 16A |
Number of Poles | 1 |
Terminal Type | PCB Pin |
Maximum Switching Voltage AC | 250V |
Maximum Switching Voltage DC | 24V dc |
Maximum Switching Current DC | 2 A |
Maximum Switching Current AC | 6 A |
Length | 12.7mm |
Coil Power | 4000W |
Contact Material | Silver Alloy |
Life | 30 x 10^3 cycles |
Depth | 29mm |
Height | 15.7mm |
Series | 788 |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Maximum Switching Power AC | 4 kVA |