- RS Stock No.:
- 173-8883
- Mfr. Part No.:
- ADJ12012
- Brand:
- Panasonic
On back order for despatch 24/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 100)
$15.144
(exc. GST)
$16.658
(inc. GST)
Units | Per unit | Per Box* |
100 - 400 | $15.144 | $1,514.40 |
500 + | $13.629 | $1,362.90 |
*price indicative |
- RS Stock No.:
- 173-8883
- Mfr. Part No.:
- ADJ12012
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
ADJ Series
These PCB mount polarized power relays are compact (29x13x16.5mm) with a high capacity and are availble with a test button to facilitate circuit checks. Typical applications for these PCB power relays include FA equipment, electric power devices, household appliance networks and time switches.
Variety of contact arrangements
Power latching, high insulation
Compact with up to 16A capacity
Low power consumption
Typical applications: Brake circuits, motor control, time switches
Power latching, high insulation
Compact with up to 16A capacity
Low power consumption
Typical applications: Brake circuits, motor control, time switches
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Switching Current | 16A |
Latching | Yes |
Terminal Type | Through Hole |
Maximum Switching Voltage AC | 250V ac |
Length | 29mm |
Coil Resistance | 960Ω |
Coil Power | 150mW |
Maximum Operating Temperature | +70°C |
Life | 5000000 (Mechanical) cycles |
Height | 16mm |
Minimum Operating Temperature | -40°C |
Isolation Coil To Contact | 4kVrms |
Depth | 13mm |
Contact Material | Silver Alloy |
Maximum Switching Power AC | 4 kVA |
Dimensions | 29 x 16 x 13mm |
Application | Power |
Related links
- Panasonic PCB Mount Latching Power Relay 3A Switching Current, DPDT
- Panasonic PCB Mount Latching Power Relay 3A Switching Current, 4PST-NO
- Panasonic PCB Mount Latching Power Relay 8A Switching Current, SPST
- Panasonic PCB Mount Latching Power Relay 5A Switching Current, SPDT
- Panasonic PCB Mount Latching Power Relay 10A Switching Current, SPST
- Panasonic PCB Mount Latching Power Relay 5A Switching Current, DPST
- Panasonic PCB Mount Latching Power Relay 16A Switching Current, SPST
- Panasonic PCB Mount Latching Power Relay 10A Switching Current, DPDT