- RS Stock No.:
- 173-8852
- Mfr. Part No.:
- HC2HP12F
- Brand:
- Panasonic
Available for back order.
Added
Price (ex. GST) Each (In a Box of 20)
$12.194
(exc. GST)
$13.413
(inc. GST)
Units | Per unit | Per Box* |
20 - 80 | $12.194 | $243.88 |
100 + | $10.974 | $219.48 |
*price indicative |
- RS Stock No.:
- 173-8852
- Mfr. Part No.:
- HC2HP12F
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
HC Series
These miniature PCB relays are suitable for wider applications and can provide switching across the range from low to high level power loads. Typical applications for these PCB relays include factory automation equipment, automotive devices, office equipment and household appliances.
Switching across a range of low to high power load
PCB Mounting
Typical applications: Control panel, PSU equipment, Welding equipment, Agricultural
PCB Mounting
Typical applications: Control panel, PSU equipment, Welding equipment, Agricultural
Approvals
Ul; CSA
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Switching Current | 7A |
Terminal Type | Through Hole |
Maximum Switching Voltage AC | 250V ac |
Length | 20.8mm |
Coil Resistance | 160 <ohm/> |
Coil Power | 900mW |
Life | 100000000 (DC Mechanical) cycles, 200000 (Electrical) cycles, 50000000 (AC Mechanical) cycles |
Maximum Operating Temperature | +70°C |
Height | 35.2mm |
Contact Material | Gold Plated |
Depth | 27.2mm |
Minimum Operating Temperature | -50°C |
Isolation Coil To Contact | 2kV rms |
Maximum Switching Power AC | 1.75 kVA |
Related links
- Finder Plug In Power Relay 7A Switching Current, 4PDT
- Finder Plug In Relay 7A Switching Current
- Panasonic PCB Mount Power Relay 7A Switching Current, DPDT
- TE Connectivity PCB Mount Latching Power Relay 7A Switching Current, SPDT
- Tempatron Plug In Power Relay 7A Switching Current, DPDT
- Omron Plug In Latching Power Relay 7A Switching Current, DPDT
- Lovato Plug In Non-Latching Relay 7A Switching Current, DPDT
- Finder PCB Mount Power Relay 7A Switching Current, 4PDT