TE Connectivity PCB Mount Power Relay, 20V dc Coil, 12A Switching Current, SPDT
- RS Stock No.:
- 164-0163
- Mfr. Part No.:
- RT114020
- Brand:
- TE Connectivity
On back order for despatch 17/12/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Box of 20)
$7.239
(exc. GST)
$7.963
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
20 - 20 | $7.239 | $144.78 |
40 - 60 | $7.057 | $141.14 |
80 + | $6.949 | $138.98 |
*price indicative
- RS Stock No.:
- 164-0163
- Mfr. Part No.:
- RT114020
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
TE Connectivity RT1 and RT2 Series PCB Power Relays
RT Series 1 and Series 2 through hole mounting PCB power relays with a variety of contact configurations and coil voltages.
RT1 PCB have 3.5mm pinning and are flux proof
RT2 PCB have 5mm pinning and are flux proof
RT3 PCB have 5mm pinning and are flux proor
RTB PCB have 3.5mm pinning and are wash tight
RTD PCB have 5mm pinning and are wash tight
RT4 PCB have 5mm pinning and are flux proof
RTE PCB have 5mm pinning and are wash tight
RT1 PCB have 3.5mm pinning and are flux proof
RT2 PCB have 5mm pinning and are flux proof
RT3 PCB have 5mm pinning and are flux proor
RTB PCB have 3.5mm pinning and are wash tight
RTD PCB have 5mm pinning and are wash tight
RT4 PCB have 5mm pinning and are flux proof
RTE PCB have 5mm pinning and are wash tight
Creepage and Clearance 10//10 mm
Applications: interface, automation, domestic applications, security lighting, heating systems
Applications: interface, automation, domestic applications, security lighting, heating systems
Note
Part Number (RT...F) F= Coil insulation system according UL class F
Approvals
UL, CSA, VDE
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 20V dc |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Switching Current | 12A |
Number of Poles | 1 |
Latching | No |
Terminal Type | Through Hole |
Length | 29mm |
Coil Power | 400mW |
Life | 30000000 (Electrical) cycles |
Contact Material | Silver Nickel Alloy |
Isolation Coil To Contact | 5kVrms |
Height | 15.7mm |
Depth | 12.7mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Series | RT1 |
Maximum Switching Power AC | 4 kVA |
Application | Power |
Related links
- TE Connectivity PCB Mount Power Relay, 20V dc Coil, 12A Switching...
- TE Connectivity PCB Mount Power Relay, 20V dc Coil, 5A Switching...
- TE Connectivity Surface Mount Signal Relay, 20V dc Coil, 2A...
- TE Connectivity PCB Mount Power Relay, 12V dc Coil, 12A Switching...
- TE Connectivity PCB Mount Power Relay, 24V ac Coil, 12A Switching...
- TE Connectivity PCB Mount Power Relay, 230V ac Coil, 12A Switching...
- TE Connectivity PCB Mount Power Relay, 5V dc Coil, 12A Switching...
- TE Connectivity PCB Mount Power Relay, 6V dc Coil, 12A Switching...