- RS Stock No.:
- 161-3992
- Mfr. Part No.:
- RTB34012
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 161-3992
- Mfr. Part No.:
- RTB34012
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
TE Connectivity RT1 and RT2 Series PCB Power Relays
RT Series 1 and Series 2 through hole mounting PCB power relays with a variety of contact configurations and coil voltages.
RT1 PCB have 3.5mm pinning and are flux proof
RT2 PCB have 5mm pinning and are flux proof
RT3 PCB have 5mm pinning and are flux proor
RTB PCB have 3.5mm pinning and are wash tight
RTD PCB have 5mm pinning and are wash tight
RT4 PCB have 5mm pinning and are flux proof
RTE PCB have 5mm pinning and are wash tight
RT1 PCB have 3.5mm pinning and are flux proof
RT2 PCB have 5mm pinning and are flux proof
RT3 PCB have 5mm pinning and are flux proor
RTB PCB have 3.5mm pinning and are wash tight
RTD PCB have 5mm pinning and are wash tight
RT4 PCB have 5mm pinning and are flux proof
RTE PCB have 5mm pinning and are wash tight
Creepage and Clearance 10//10 mm
Applications: interface, automation, domestic applications, security lighting, heating systems
Applications: interface, automation, domestic applications, security lighting, heating systems
Note
Part Number (RT...F) F= Coil insulation system according UL class F
Approvals
UL, CSA, VDE
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Switching Current | 12A |
Number of Poles | 1 |
Terminal Type | Through Hole |
Maximum Switching Voltage AC | 400V ac |
Length | 29mm |
Coil Resistance | 360 Ω |
Coil Power | 400mW |
Minimum Operating Temperature | -40°C |
Series | RT1 |
Height | 15.7mm |
Maximum Operating Temperature | +85°C |
Depth | 12.7mm |
Contact Material | Silver Alloy |
Isolation Coil To Contact | 5kV rms |
Maximum Switching Power AC | 3 kVA |
Application | Power |