TE Connectivity PCB Mount Power Relay, 12V dc Coil, 12A Switching Current, SPDT
- RS Stock No.:
- 161-3956
- Mfr. Part No.:
- RTB14012
- Brand:
- TE Connectivity
Bulk discount available
Price (ex. GST) Each (In a Box of 20)
$4.076
(exc. GST)
$4.484
(inc. GST)
272 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Box** |
---|---|---|
20 - 20 | $4.076 | $81.52 |
40 - 60 | $3.974 | $79.48 |
80 + | $3.913 | $78.26 |
**price indicative
Related links
- TE Connectivity PCB Mount Power Relay 12A Switching Current, SPDT
- TE Connectivity PCB Mount Power Relay 12A Switching Current, SPST
- TE Connectivity PCB Mount Monostable Relay 12A Switching Current, SPDT
- Omron PCB Mount Power Relay 12A Switching Current, SPDT
- Finder PCB Mount Power Relay 12A Switching Current, SPDT
- Relpol PCB Mount Power Relay 12A Switching Current, SPDT
- Durakool PCB Mount Power Relay 12A Switching Current, SPDT-C/O
- TE Connectivity PCB Mount 12V dc Coil SPST