- RS Stock No.:
- 134-8701
- Mfr. Part No.:
- 2909647
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 134-8701
- Mfr. Part No.:
- 2909647
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
REL-MR Plug In Power Relay
Phoenix Contact REL-MR industrial series of plug in miniature power relays.
Features and Benefits
SPDT contact
Coil voltages 12 to 60 V dc
Yellow LED indicator
Coil voltages 12 to 60 V dc
Yellow LED indicator
Specifications
Attribute | Value |
---|---|
Coil Voltage | 60V dc |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Number of Poles | 1 |
Terminal Type | PCB Pin |
Maximum Switching Voltage AC | 250V |
Maximum Switching Voltage DC | 250V |
Length | 16mm |
Maximum Operating Temperature | +85°C |
Height | 28mm |
Minimum Operating Temperature | -40°C |
Contact Material | Gold Plated |
Depth | 5mm |
Series | REL-MR- 60DC/21AU/MS |
Maximum Switching Power AC | 1.5 kVA |
Dimensions | 28 x 5 x16mm |