- RS Stock No.:
- 803-326
- Mfr. Part No.:
- MY2K AC110
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 803-326
- Mfr. Part No.:
- MY2K AC110
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
MY2K Series
Magnetic Latching Relay Ideal for Memory and Data Transmission Circuits
Easy monitoring of ON/OFF operation thanks to the built-in operation indicator mechanism
Double-winding latch system that holds residual magnetism
Mechanical coil indicator
Latching
Use socket 196-6153 (PCB) or 196-6147 (DIN rail)
Switching current 3A
Switching voltage 220 V ac; 24 V dc
Dimensions: H36mm x W21.5mm x D28mm
Operating temperature range: -5 to +45°C
Easy monitoring of ON/OFF operation thanks to the built-in operation indicator mechanism
Double-winding latch system that holds residual magnetism
Mechanical coil indicator
Latching
Use socket 196-6153 (PCB) or 196-6147 (DIN rail)
Switching current 3A
Switching voltage 220 V ac; 24 V dc
Dimensions: H36mm x W21.5mm x D28mm
Operating temperature range: -5 to +45°C
Approvals
VDE, UL, CSA
Approvals
UL; CSA
Specifications
Attribute | Value |
---|---|
Coil Voltage | 110V ac |
Contact Configuration | DPDT |
Mounting Type | Plug In |
Maximum Switching Voltage AC | 250V ac |
Maximum Switching Voltage DC | 125V dc |
Maximum Switching Power DC | 300 W |
Length | 28mm |
Depth | 21.5mm |
Height | 36mm |
Dimensions | 28 x 36 x 21.5mm |
Terminal Type | Through Hole |
Application | Power |
Switching Current | 1A |
Operating Temperature Range | -55 → +70°C |
Coil Resistance | 4.43 kΩ |
Maximum Operating Temperature | +70°C |
Life | 50000000 (Mechanical) cycles |
Coil Power | 1.1W |
Isolation Coil To Contact | 2kV ac |
Minimum Operating Temperature | -55°C |
Maximum Switching Power AC | 2.5 kVA |