Siemens 7KG8551-0AA11-0AA0, Power Quality Analyser Adapter
- RS Stock No.:
- 275-1885
- Mfr. Part No.:
- 7KG8551-0AA11-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$4,905.93
(exc. GST)
$5,396.52
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 03 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,905.93 |
*price indicative
- RS Stock No.:
- 275-1885
- Mfr. Part No.:
- 7KG8551-0AA11-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Power Quality Analyser Adapter | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Power Quality Analyser Adapter | ||
- COO (Country of Origin):
- IN
The Siemens SICAM P855 Multi functional measuring device and power quality recorder provides reactive power measurement, apparent power measurement etc. It features a control panel with graphical display. It supports Modbus TCP and SNMP.
Phase angle measurement
Active power measurement
Screw terminals for electrical connection
Rack mounting
Active power measurement
Screw terminals for electrical connection
Rack mounting
Related links
- Siemens 7KG8551-0AA11-2AA0, Power Quality Analyser Adapter
- Siemens 7KG8551-0AA01-0AA0, Power Quality Analyser Adapter
- Siemens 7KG8551-0AA32-0AA0, Power Quality Analyser Adapter
- Siemens 7KG8551-0AA02-0AA0, Power Quality Analyser Adapter
- Siemens 7KG8551-0AA31-0AA0, Power Quality Analyser Adapter
- Siemens 7KG8551-0AA12-0AA0, Power Quality Analyser Adapter
- Siemens 7KG8550-0AA30-0AA0, Power Quality Analyser Adapter
- Siemens 7KG8550-0AA00-0AA0, Power Quality Analyser Adapter
