- RS Stock No.:
- 756-2918
- Mfr. Part No.:
- TC74HC253AF(F)
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 756-2918
- Mfr. Part No.:
- TC74HC253AF(F)
- Brand:
- Toshiba
Legislation and Compliance
Product Details
TC74HC Series, Toshiba
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Specifications
Attribute | Value |
---|---|
Number of Outputs | 2 |
Number of Inputs | 2 (Strobe), 4 (Address) |
Mounting Type | Surface Mount |
Package Type | SOP |
Pin Count | 16 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 10.8 x 5.3 x 1.5mm |