Wolfspeed KIT8020CRD8FF1217P-1 SiC MOSFET for TO-247 MOSFETs & Schottky Diodes

  • RS Stock No. 916-3911
  • Mfr. Part No. KIT8020CRD8FF1217P-1
  • Manufacturer Wolfspeed
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Wolfspeed SiC Power MOSFET Evaluation Kit

An evaluation kit from Wolfspeed, the power division of Cree Inc., which demonstrates the performance capabilities of 1200V MOSFETs and Schottky diodes in standard TO-247 packages. The kit includes all the power stage parts needed to quickly assemble a half-bridge configured power converter and get started with SiC devices. The kit PCB also serves as a good layout example for properly driving MOSFET and diode combinations with minimal ringing.

• Kit includes isolated gate drivers and power supplies
• Easily re-configurable to different power conversion topologies such as Buck or Boost.
• Easy access to critical test points for measurement including VGS, VDS and IDS.
• Comparative testing between CREE Wolfspeed devices and IGBTs

MOSFET Transistors, Wolfspeed

Specifications
Attribute Value
Power Management Function SiC MOSFET
Kit Classification Evaluation Kit
For Use With TO-247 MOSFETs & Schottky Diodes
On back order for despatch 23/10/2019, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 429.87
(exc. GST)
$ 472.86
(inc. GST)
units
Per unit
1 +
$429.87
Related Products
The Si875x evaluation boards are ideal for driving ...
Description:
The Si875x evaluation boards are ideal for driving power switches and evaluate the Si8751 and Si752 isolated MOSFET drivers.Isolation voltage rating up to 2.5 kV RMS, supporting UL1577 and VDE0884 standards. Supports both DC or AC load switchingJumper to evaluate ...
The NCS2200A evaluation board provides a 50 Ω ...
Description:
The NCS2200A evaluation board provides a 50 Ω controlled impedance environment, and is designed to facilitate a quick evaluation of the NCS2200A 6 pin UDFN device. The inputs have place holders for termination resistors to ground if input signal requires ...
This evaluation board is a very simple, low ...
Description:
This evaluation board is a very simple, low cost, yet high performance off-line flyback power supply using ON Semiconductor's NCP1251B controller (TSOP6 package), NDD04N60 D-Pak Mosfet, and the NCP431 programmable zener (SOT23 package). The flyback design operates in discontinuous conduction ...
The NCP101X series integrates a fixed-frequency current-mode controller ...
Description:
The NCP101X series integrates a fixed-frequency current-mode controller and a 700 V voltage MOSFET. Housed in a PDIP7 package, the NCP101X offers everything needed to build a rugged and low-cost power supply, including soft-start, frequency jittering, short-circuit protection, skip-cycle, a ...