Analog Devices LDO Voltage Regulator for ADM7170
- RS Stock No.:
- 836-8758
- Mfr. Part No.:
- ADM7170CP-EVALZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 836-8758
- Mfr. Part No.:
- ADM7170CP-EVALZ
- Brand:
- Analog Devices
Evaluation Board for ADM7170/ADM7171/ADM7172 LDO Voltage Regulator
These evaluation boards from Analog Devices allow you to evaluate the performance of the ADM7170, ADM7171, or ADM7172 LDO linear voltage regulators. This series of devices are low noise, high PSRR, CMOS LDO voltage regulators.
Two Resistors can be used with the board to adjust the output from any fixed voltage preference. The linear regulator ADM7170, ADM7171, and ADM7172 CMOS LDO measurement such as ground current, dropout, line and load regulation can be displayed.
Two Resistors can be used with the board to adjust the output from any fixed voltage preference. The linear regulator ADM7170, ADM7171, and ADM7172 CMOS LDO measurement such as ground current, dropout, line and load regulation can be displayed.
This family of boards includes:
ADM7170ACP-EVALZ for ADM7170
ADM7171ACP-EVALZ for ADM7171
ADM7172ACP-EVALZ for ADM7172
ADM7170ACP-EVALZ for ADM7170
ADM7171ACP-EVALZ for ADM7171
ADM7172ACP-EVALZ for ADM7172
Features of the evaluation boards:
Input voltage range: 2.3V — 6.5V
Output current range: ADM7170 — 500 mA; ADM7171 — 1A and ADM7172 —2A
Operating temperature range: −40°C to +125°C
Output voltage accuracy: ±0.75% for ADM7170, −0.5%/+1% for ADM7171/ADM7172
Input voltage range: 2.3V — 6.5V
Output current range: ADM7170 — 500 mA; ADM7171 — 1A and ADM7172 —2A
Operating temperature range: −40°C to +125°C
Output voltage accuracy: ±0.75% for ADM7170, −0.5%/+1% for ADM7171/ADM7172
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
LDO (Low Dropout) Linear Voltage Regulator - Analog Devices
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Attribute | Value |
---|---|
Power Management Function | LDO Voltage Regulator |
Kit Classification | Evaluation Board |
Featured Device | ADM7170 |