- RS Stock No.:
- 831-6233
- Mfr. Part No.:
- ADP195-EVALZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 831-6233
- Mfr. Part No.:
- ADP195-EVALZ
- Brand:
- Analog Devices
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Evaluation Board for ADP195 Load Switch, Analog Devices
The evaluation board ADP195-EVALZ is designed to evaluate the functionality of the ADP195 load switch, a logic controlled, high-side power switch featuring reverse current blocking.
The ADP195-EVALZ board provides basic load switch measurements such as Vin and Vout resistance, ground current and off state current.
The ADP195-EVALZ board provides basic load switch measurements such as Vin and Vout resistance, ground current and off state current.
Features of the ADP195-EVALZ evaluation board:
Ultralow on resistance (RDSON)
Input voltage range 1.1V to 3.6V
Protected against reverse current flow from output to input
1.1A maximum continuous operating current
Low 1μA of quiescent current and ultralow shutdown current
Ultralow on resistance (RDSON)
Input voltage range 1.1V to 3.6V
Protected against reverse current flow from output to input
1.1A maximum continuous operating current
Low 1μA of quiescent current and ultralow shutdown current
Load and Power Switch ICs, Analog Devices
Specifications
Attribute | Value |
---|---|
Power Management Function | Load Switch |
Kit Classification | Evaluation Board |
Featured Device | ADP195 |