Texas Instruments TPS84320RUQT DC-DC Regulator

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Non-Isolated Step-Down (Buck) Power Modules, PTN, PTR, PTV, TPS Series, Texas Instruments

A range of PCB-mounting Step-down (Buck) switching voltage regulator modules from Texas Instruments. These products offer highly efficient space-saving solutions for low-power step-down DC-DC applications where isolation is not required.

Non-Isolated Power Modules, Texas Instruments

Non-Isolated Power Modules are supporting designs which require superior EMI protection and thermal performance, high output current, high output voltage and more. The family of SIMPLE SWITCHER® power modules provides an all-in-one power solution to meet extreme operating conditions or simply a standard feature set, in a small, easy-to-use package.

Integrated shielded inductor
Precision enable, soft-start, and tracking for sequencing
Best-in-class thermal performance
Pin-to-pin compatible modules for different load currents
Easy-to-use packaging
Passes EN55022 (CISPR22) Class B Radiated and Conducted EMI Standard

Specifications
Attribute Value
Power Management Function DC-DC Regulator
Kit Classification Module
693 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 13.02
(exc. GST)
$ 14.32
(inc. GST)
units
Per unit
1 - 49
$13.02
50 - 99
$12.53
100 - 249
$12.08
250 - 499
$11.68
500 +
$11.31
Due to temporarily constrained supply, RS is unable to accept backorders at this time
Packaging Options:
Related Products
The ISL68201-99140DEMO1Z is a Demonstration Board, based on ...
Description:
The ISL68201-99140DEMO1Z is a Demonstration Board, based on the ISL68201, a single phase R4 technology Digital Hybrid PWM Controller with PMBus/SMBus/I²C and PFM Interface Transient performance, fault protections, DC/AC regulations, PMBus programming, power sequencing, margining and other features can be ...
The MIC2128YML Evaluation Board features a constant-frequency, synchronous ...
Description:
The MIC2128YML Evaluation Board features a constant-frequency, synchronous buck controller device with a unique adaptive on-time control architecture Input voltage range: +7V to +75Vdc (Optimized for +48V)Output voltage: +5Vdc @ 5A (Adjustable down to +0.6V with ±1% accuracy)Switching frequency: 300k ...
Evaluation board for the NCP160 linear regulator capable ...
Description:
Evaluation board for the NCP160 linear regulator capable of supplying 250 mA output current Designed to meet the requirements of RF and analogue circuits, the NCP160 device provides low noise, high PSRR, low quiescent current, and very good load/line transients. ...
Description:
The NCP1593 is a fixed 1 MHz, high output current, synchronous PWM converter that integrates a low-resistance, high-side P-channel MOSFET and a low-side N-channel MOSFET The NCP1593 utilizes internally compensated current mode control to provide good transient response, ease of ...