- RS Stock No.:
- 803-1611
- Mfr. Part No.:
- EVAL-CN0190-EB1Z
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 803-1611
- Mfr. Part No.:
- EVAL-CN0190-EB1Z
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Evaluation Board for 25W Universal Power Supply Module
An evaluation board from Analog Devices which demonstrates a universal multi-output power supply system with a 25W total power output capacity. The circuit operates with an input of 6 to 14V and achieves an efficiency of almost 80% at full load. It provides the most popular system voltages and includes proper sequencing control together with all the necessary protection circuits.
The following ICs are included on the evaluation board:
ADP1872 Synchronous Buck Controller
ADP1864 Step-down Controller
ADP1613 Step-up PWM Switching Converter
ADP2114 Dual Synchronous Step-down Regulator
ADM1066 Super Sequencer with Margining
ADP2300 & ADP2301 Non-synchronous Step-down Regulators
ADM1170 1.6 to 16.5V Hot-Swap Controller
ADM1178 Hot-Swap Controller and Digital Power Monitor
ADP2108 600 mA, 3 MHz Step-down Converter
ADP121 150mA Linear Regulator
ADP151 Ultra-low-noise 200 mA Linear Regulator
ADP1741 2A Low Dropout Linear Regulator
ADCMP670 Dual Comparator with Reference
ADCMP350 Comparator with Reference
AD628 High common-mode Difference Amp
ADP1864 Step-down Controller
ADP1613 Step-up PWM Switching Converter
ADP2114 Dual Synchronous Step-down Regulator
ADM1066 Super Sequencer with Margining
ADP2300 & ADP2301 Non-synchronous Step-down Regulators
ADM1170 1.6 to 16.5V Hot-Swap Controller
ADM1178 Hot-Swap Controller and Digital Power Monitor
ADP2108 600 mA, 3 MHz Step-down Converter
ADP121 150mA Linear Regulator
ADP151 Ultra-low-noise 200 mA Linear Regulator
ADP1741 2A Low Dropout Linear Regulator
ADCMP670 Dual Comparator with Reference
ADCMP350 Comparator with Reference
AD628 High common-mode Difference Amp
Switching Voltage Regulators, Analog Devices
A wide range of switching regulators from Analog Devices offers operation in step-up (boost), step-down (buck), and inverting voltage modes. The regulators generate fixed or adjustable output voltage.
Specifications
Attribute | Value |
---|---|
Power Management Function | Power Supply |
Kit Classification | Reference Design |